- RS Stock No.:
- 196-4518
- Mfr. Part No.:
- CDUK10-15D
- Brand:
- SMC
On back order for despatch 17/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$160.69
(exc. GST)
$176.76
(inc. GST)
Units | Per unit |
1 + | $160.69 |
- RS Stock No.:
- 196-4518
- Mfr. Part No.:
- CDUK10-15D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bore sizes from 6mm to 32mm available
Stroke lengths up to 100mm
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Stroke lengths up to 100mm
Any surfaces can be used for mounting
Space saving
Auto-switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 15мм |
Bore | 10мм |
Action | Double |
Manufacturer Series | CUK |
Length | 72мм |
Cushioning Type | Rubber Bumper |
Dimensions | 72 x 24 x 15мм |
Width | 24мм |
Absolute Maximum Pressure | 1.05MPa |
Maximum Operating Pressure | 0.7 MPa |
Height | 15мм |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |
Weight | 51g |
Related links
- SMC Pneumatic Piston Rod Cylinder - 16mm Bore Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore CDEM Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- SMC Pneumatic Compact Cylinder - 6mm Bore CUK Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore CU Series, Double Acting
- RS PRO Pneumatic Piston Rod Cylinder - 50mm Bore CDEM Series, Double Acting
- SMC Pneumatic Cylinder - 10mm Bore CUK Series, Double Acting
- Norgren Pneumatic Piston Rod Cylinders