- RS Stock No.:
- 232-8811
- Mfr. Part No.:
- CDQ2B63TF-75DZ
- Brand:
- SMC
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$326.99
(exc. GST)
$359.69
(inc. GST)
Units | Per unit |
1 + | $326.99 |
- RS Stock No.:
- 232-8811
- Mfr. Part No.:
- CDQ2B63TF-75DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC CQ2 series compact cylinder has redesigned with a new body and it is made from hard anodised aluminium alloy. It is double acting, single rod with auto switch mounting groove. These cylinders are designed to operate using relatively low air pressure of up to 1.0 Map.
Ambient and fluid temperature ranges from -10 to 60°C
Fluid is air
Lubrication not required
Proof pressure 15 bar
Lighter weight
Fluid is air
Lubrication not required
Proof pressure 15 bar
Lighter weight
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 80mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 60mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 100mm Bore CQ2 Series, Double Acting