- RS Stock No.:
- 254-6952
- Mfr. Part No.:
- CDQ2B80TF-75DZ
- Brand:
- SMC
On back order for despatch 13/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$314.86
(exc. GST)
$346.35
(inc. GST)
Units | Per unit |
1 + | $314.86 |
- RS Stock No.:
- 254-6952
- Mfr. Part No.:
- CDQ2B80TF-75DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC compact cylinder is ideal for machine designs with small space requirements. It has square body shape gives flexibility for machine design and auto switch mounting allows for flexible designing requirements.
A round slot for mounting small auto switches is provided on 4 surfaces
Available up to ø200
Rubber cushion available
Available up to ø200
Rubber cushion available
Specifications
Attribute | Value |
---|---|
Stroke | 75mm |
Bore | 80mm |
Action | Double |
Manufacturer Series | CQ2 |
Related links
- SMC Pneumatic Guided Cylinder - 80mm Bore MGP Series, Double Acting
- Festo Pneumatic Piston Rod Cylinder - 557915 75mm Stroke Double Acting
- SMC Pneumatic Cylinder - 80mm Bore CQ2 Series, Double Acting
- Festo Pneumatic Piston Rod Cylinder - 557910 75mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 565804 75mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 565799 75mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 557905 75mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 565794 75mm Stroke Double Acting