SMC Pneumatic Cylinder - 25mm Bore, 50mm Stroke, CG5 Series, Double Acting
- RS Stock No.:
- 232-8772
- Mfr. Part No.:
- CDG3BN25-50
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$107.93
(exc. GST)
$118.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $107.93 |
- RS Stock No.:
- 232-8772
- Mfr. Part No.:
- CDG3BN25-50
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC CG3 series double acting, single rod cylinder now offers a space saving, compact cylinder with 20 mm bore size.
Auto switch capable
RoHs compliant
RoHs compliant
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CG5 |
Related links
- SMC Pneumatic Cylinder - 25mm Bore, 50mm Stroke, CG5 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore, 50mm Stroke, CG5 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore, 50mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore, 50mm Stroke, CG5...
- SMC Pneumatic Piston Rod Cylinder - Cylinder Series CG5, 32mm...
- SMC Pneumatic Cylinder - 25mm Bore, 50mm Stroke, CQM Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore, 25mm Stroke, CG5 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore, 100mm Stroke, CG5 Series, Double Acting