SMC Pneumatic Cylinder - 25mm Bore, 10mm Stroke, CD55 Series, Double Acting
- RS Stock No.:
- 232-8696
- Mfr. Part No.:
- CD55B25-10-X1439
- Brand:
- SMC
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$120.98
(exc. GST)
$133.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $120.98 |
- RS Stock No.:
- 232-8696
- Mfr. Part No.:
- CD55B25-10-X1439
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C55 series pneumatic compact cylinder made from hard anodised aluminium alloy and it has in built magnet. It has stroke length of up to 10 mm including the benefits of standardised mounting dimensions. It achieves outstanding load performance due to its unique rubber bumper, piston wear ring, and rod bushing.
Double acting
Possible to mount small auto switches on 4 surfaces
Conforms with the ISO 21287 standard
Possible to mount small auto switches on 4 surfaces
Conforms with the ISO 21287 standard
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | CD55 |
Related links
- SMC Pneumatic Cylinder - 25mm Bore, 30mm Stroke, CD55 Series, Double Acting
- SMC Pneumatic Cylinder - 20mm Bore, 20mm Stroke, CD55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore, 10mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 10mm Bore, 63mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 25mm Stroke, C55...
- SMC Pneumatic Compact Cylinder - 25mm Bore, 50mm Stroke, C55...
- SMC Pneumatic Cylinder - 25mm Bore, 10mm Stroke, C85 Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore, 10mm Stroke, CQ2 Series, Double Acting