- RS Stock No.:
- 232-8676
- Mfr. Part No.:
- C85N12-100C
- Brand:
- SMC
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$132.61
(exc. GST)
$145.87
(inc. GST)
Units | Per unit |
1 + | $132.61 |
- RS Stock No.:
- 232-8676
- Mfr. Part No.:
- C85N12-100C
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC C85 series pneumatic air cylinder conforms to ISO 6432 and CETOP RP52P. It is available in bore sizes from 8mm to 25mm with standard strokes ranging from 10mm to 300mm. A unique rod packing design prevents entry of dust and the effectiveness of the seal is such that it is suitable for use in extremely dusty environments. With abrasion resistant packing's and replaceable nose seals, it offers exceptional service life.
High quality bronze bush in clevis bearing extends the life of cylinder
Double swaging of the end covers of the barrel provides an absolutely air tight union
Easy accurate mounting
Minimized side clearance
Double swaging of the end covers of the barrel provides an absolutely air tight union
Easy accurate mounting
Minimized side clearance
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- SMC Pneumatic Piston Rod Cylinder - 100mm Bore CP96 Series, Double Acting
- SMC Double Acting Cylinder - 12mm Bore C85N Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 80mm Bore CP96 Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 50mm Bore CP96 Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series C85 10mm Stroke Double Acting
- SMC Pneumatic Piston Rod Cylinder - 40mm Bore CP96 Series, Double Acting
- SMC ISO Standard Cylinder - 12mm Bore C85 Series, Double Acting