- RS Stock No.:
- 254-7301
- Mfr. Part No.:
- C85N12-25
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$68.53
(exc. GST)
$75.38
(inc. GST)
Units | Per unit |
1 + | $68.53 |
- RS Stock No.:
- 254-7301
- Mfr. Part No.:
- C85N12-25
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC standard cylinder is available in bore sizes 8mm through 25mm. A unique rod packing design prevents entry of dust and the effectiveness of the seal is such that the C85 is suitable for use in extremely dusty environments. With abrasion resistant p
Double acting
Single rod
Crimped cylinder
Auto switch capable
Single rod
Crimped cylinder
Auto switch capable
Specifications
Attribute | Value |
---|---|
Stroke | 25mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | C85 |
Related links
- Clamps
- SMC Double Acting Cylinder - 12mm Bore C85N Series, Double Acting
- SMC Pneumatic Cylinder - 12mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 25mm Bore C85 Series, Double Acting
- RS PRO ISO Standard Cylinder - 12mm Bore IA Series, Double Acting
- SMC Pneumatic Cylinder - Cylinder Series C85 10mm Stroke Double Acting
- SMC ISO Standard Cylinder - 16mm Bore C85 Series, Double Acting
- SMC ISO Standard Cylinder - 20mm Bore C85 Series, Double Acting