Festo Pneumatic Piston Rod Cylinder - 2176401, 32mm Bore, 40mm Stroke, CRDSNU Series, Double Acting
- RS Stock No.:
- 202-1726
- Mfr. Part No.:
- CRDSNU-B-32-40-PPS-A-MG-A1
- Brand:
- Festo
Subtotal (1 unit)**
$423.34
(exc. GST)
$465.67
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $423.34 |
**price indicative
- RS Stock No.:
- 202-1726
- Mfr. Part No.:
- CRDSNU-B-32-40-PPS-A-MG-A1
- Brand:
- Festo
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Stroke | 40mm | |
Bore | 32mm | |
Action | Double | |
Manufacturer Series | CRDSNU | |
Model Number p | 2176401 | |
Select all | ||
---|---|---|
Brand Festo | ||
Stroke 40mm | ||
Bore 32mm | ||
Action Double | ||
Manufacturer Series CRDSNU | ||
Model Number p 2176401 | ||
Related links
- Festo Pneumatic Piston Rod Cylinder - 2176402 50mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2176404 100mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2176406 160mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 2176400 25mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 2176407 200mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 2176405 125mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 2176399 10mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - 2176403 80mm Stroke Double Acting