- RS Stock No.:
- 202-1716
- Mfr. Part No.:
- CRDSNU-B-32-80-PPS-A-MG-A1
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$441.45
(exc. GST)
$485.59
(inc. GST)
Units | Per unit |
1 + | $441.45 |
- RS Stock No.:
- 202-1716
- Mfr. Part No.:
- CRDSNU-B-32-80-PPS-A-MG-A1
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Festo Double-Acting Pneumatic Roundline Cylinder, 32mm Bore, 80mm Stroke - CRDSNU-B-32-80-PPS-A-MG-A1
Use this double-acting pneumatic cylinder from Festo for industrial processes such as positioning and clamping that need forward and reverse linear motion. With its cover, barrel and piston made entirely of high-alloy steel, this component is highly resistant to corrosion and falls into CRC4 (corrosion resistance category). This means that you can rely on it for use in wet environments without risk of rust. It also allows for lubricated operation, so you can rely on it for an extended lifespan and improved performance. You'll find this cylinder commonly used in manufacturing environments.
Polyphenylene sulphide (PPS) self-adjusting end-position cushioning to ensure the piston doesn't break through the barrel, improving safety
Compact dimensions make it suitable for use in applications with limited space
Advance and return stroke forces of 483N and 415N suitable for medium-duty applications
Compact dimensions make it suitable for use in applications with limited space
Advance and return stroke forces of 483N and 415N suitable for medium-duty applications
Applications
Food and beverage production facilities
Water and sewage treatment plants
Water and sewage treatment plants
Is this cylinder food safe?
This component is considered food-safe because, thanks to its stainless steel body, it's resistant to steam and high-pressure water, as well as caustic cleaners often used in food or beverage production.
Specifications
Attribute | Value |
---|---|
Stroke | 80mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CRDSNU |
Length | 198mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Pneumatic Cushioning |
Dimensions | 42 (Dia). X 198mm |
Maximum Operating Pressure | 10 bar |
Maximum Operating Temperature | +80°C |
ISO Standard | ISO 15552 |
Minimum Operating Temperature | 0°C |
Test Weight | 670 g |
Model Number p | 2176403 |
Stroke Interval Weight | 15.3 @ 10 mm stroke g |
Diameter | 42mm |
Related links
- Festo Pneumatic Roundline Cylinder - 8073981 200mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073979 25mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073764 100mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 2159642 125mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073762 50mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073975 100mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073978 40mm Stroke Double Acting
- Festo Pneumatic Profile Cylinder - 8073767 200mm Stroke Double Acting