EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 12mm Bore, 100mm Stroke, MNI Series, Double Acting
- RS Stock No.:
- 255-3573
- Mfr. Part No.:
- 0822331205
- Brand:
- EMERSON – AVENTICS
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$136.58
(exc. GST)
$150.24
(inc. GST)
Units | Per unit |
1 + | $136.58 |
- RS Stock No.:
- 255-3573
- Mfr. Part No.:
- 0822331205
- Brand:
- EMERSON – AVENTICS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Aventics mini cylinder series MNI functional principle double-acting, retracted without pressure with magnetic piston and integrated rear eye.
Environmental requirements industry standard, ATEX optional
Scraper standard industry scraper
Scraper standard industry scraper
Specifications
Attribute | Value |
---|---|
Stroke | 100mm |
Bore | 12mm |
Action | Double |
Manufacturer Series | MNI |
Related links
- RS PRO Pneumatic Piston Rod Cylinder - 40mm Bore CDEM Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 10mm Bore Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 25mm Bore MNI...
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 20mm Bore MNI...
- Aventics Pneumatic Cylinder - 25mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Cylinder - 10mm Bore MNI Series, Double Acting
- EMERSON – AVENTICS Pneumatic Piston Rod Cylinder - 16mm Bore MNI...
- Norgren Pneumatic Piston Rod Cylinders