- RS Stock No.:
- 136-6870
- Mfr. Part No.:
- DSNU-16-160-PPS-A
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$117.18
(exc. GST)
$128.90
(inc. GST)
Units | Per unit |
1 + | $117.18 |
- RS Stock No.:
- 136-6870
- Mfr. Part No.:
- DSNU-16-160-PPS-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
DSNU Series Roundline Cylinders - Self Adjusting Pneumatic Cushioning
Festo DSNU series round pneumatic cylinders with self adjusting pneumatic cushioning at both ends of the actuator barrel. Featuring a stainless steel piston rod within a 3 component system that provides excellent running performance and long service life. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod in a linear motion. An extensive range of accessories makes it possible to install the DSNU cylinders virtually anywhere.
Self Adjusting Pneumatic Cushioning
The DSNU PPS type self adjusting cushioning pneumatic cylinders provide ideal cushion performance without the need for manual adjustments. The self adjusting cushioning gives a gentle and dynamic travel into the end position, even with changing loads and speeds. Equipped with a special piston as an extension to the main piston the design controls venting of the air cushion that has built up, as a result, no adjusting screw is necessary. Assembly and setting time is reduced using self adjusting cushioning that results in a high potential saving of working hours.
Features and Benefits
Conforms to ISO 6432 providing standardised metric mounting dimensions
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
Stainless steel piston rod with threaded connector
Wide range of stroke length and bore size variants that can be configured to suit a broad range of applications.
Long service life
Double acting operation
How do I mount the pneumatic cylinder?
The DSNU series pneumatic round actuators conform to ISO 6432 standards allowing them to be mounted in any position to suit the required application. The ISO 6432 standard establishes metric mounting dimensions for cylinders providing interchangeability of commonly used hydraulic and pneumatic cylinders. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo ISO Cylinder DSNU-16-160-PPS-A
Features a piston diameter of 16 mm and a 160 mm stroke
M6 piston rod thread
Option to assemble in any position
Self-adjusting pneumatic end-position cushioning
The design structure of the cylinder is: Piston, piston rod and cylinder barrel
Double-acting mode of operation
M5 pneumatic connection
Optional mounting with accessories
Both the piston rod and cylinder barrel are comprised of a high allow steel which is non-corrosive
Festo Part Number - 559269
M6 piston rod thread
Option to assemble in any position
Self-adjusting pneumatic end-position cushioning
The design structure of the cylinder is: Piston, piston rod and cylinder barrel
Double-acting mode of operation
M5 pneumatic connection
Optional mounting with accessories
Both the piston rod and cylinder barrel are comprised of a high allow steel which is non-corrosive
Festo Part Number - 559269
Specifications
Attribute | Value |
---|---|
Stroke | 160мм |
Bore | 16мм |
Action | Double |
Manufacturer Series | DSNU |
Length | 271мм |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Male |
Cushioning Type | Air |
Dimensions | 20 x 271мм |
Maximum Operating Pressure | 10 bar |
Minimum Operating Temperature | -20°C |
Model Number p | 559269 |
Diameter | 20мм |
Maximum Operating Temperature | +80°C |
Weight | 163.5g |
Related links
- Festo Pneumatic Roundline Cylinder - DSNU-S-20 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-16 30mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 80mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - DSNU-63-125 125mm Stroke...
- Festo Pneumatic Roundline Cylinder - DSNU-S-25 100mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-50 50mm Stroke Double Acting
- Festo Pneumatic Roundline Cylinder - DSNU-63-320 320mm Stroke Double Acting