- RS Stock No.:
- 121-4658
- Mfr. Part No.:
- DSNU-25-150-P-A
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$129.46
(exc. GST)
$142.41
(inc. GST)
Units | Per unit |
---|---|
1 + | $129.46 |
- RS Stock No.:
- 121-4658
- Mfr. Part No.:
- DSNU-25-150-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, Elastomer Cushioning Type, Single Rod - DSNU-25-150-P-A
Handle small components with precision using this pneumatic cylinder from Festo. It's a double-acting device, so it moves smoothly in both directions through an accurate stroke length of 150mm. The unit's fitted with protective cushioning rings at each end of the piston to absorb energy and prevent shock or vibration from interfering with the workings of your system. It can be mounted in just about any position for flexibility. The G1/8 pneumatic connections give it wide compatibility with your system.
Features & Benefits
Operating temperature range of -20°C to +80°C for use in challenging industrial conditions
Stainless steel construction resists abrasion
Compact dimensions of 291.5 (L) x 27mm (D) to save space in busy setups
Tips the scales at 403g, so it doesn't put any unnecessary strain on your system
Stainless steel construction resists abrasion
Compact dimensions of 291.5 (L) x 27mm (D) to save space in busy setups
Tips the scales at 403g, so it doesn't put any unnecessary strain on your system
Applications
Packaging plants
Materials handling
Production lines
Materials handling
Production lines
What's the benefit of this cylinder's elastomer cushioning?
The flexible elastomer cushioning rings act as built-in shock absorbers. They're sufficient for handling small loads moving at low speeds and, as they're integrated, help you to build a simpler system than one that uses pneumatic cushioning.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 291.5mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 291.5mm |
Maximum Operating Pressure | 10 bar |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Weight | 403g |
Minimum Operating Temperature | -20°C |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |
Model Number p | 1908311 |
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-25, 25mm Bore, 150mm...
- Festo Pneumatic Cylinder - 1908327, 25mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908319, 25mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908288, 20mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908265, 16mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-20, 20mm Bore, 150mm...
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-16, 16mm Bore, 150mm...
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-12, 12mm Bore, 150mm...