- RS Stock No.:
- 121-4752
- Mfr. Part No.:
- DSNU-20-150-P-A
- Brand:
- Festo
12 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$115.62
(exc. GST)
$127.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $115.62 |
- RS Stock No.:
- 121-4752
- Mfr. Part No.:
- DSNU-20-150-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Cylinder, 0.2J Impact Energy, Wrought Aluminium Alloy Cover Material - DSNU-20-150-P-A
Use this pneumatic cylinder from Festo to ensure your automated assembly line rolls along smoothly. As it's double-acting, the component uses pressurised air to move its piston in both a forward and backward direction, giving you reliable control over movement. Thanks to its flexible polymer end position cushioning, you don't have to worry about wear, noise or excessive vibration. A durable and corrosion-resistant stainless steel piston rod and barrel ensures longevity in harsh and humid industrial settings. This versatile cylinder slides seamlessly into standard setups with its extensive operating pressure range between 1 and 10 bar.
Features & Benefits
• Comes with mounting accessories to save on installation time
• Rubber seals for low friction and wear
• Short stroke of 150mm to use in areas where space is tight
• Robust wrought aluminium alloy end caps protect against airborne contaminants
• Rubber seals for low friction and wear
• Short stroke of 150mm to use in areas where space is tight
• Robust wrought aluminium alloy end caps protect against airborne contaminants
Applications
• Pharmaceutical manufacturing
• Agricultural machinery
• Industrial automation
• Airports
• Agricultural machinery
• Industrial automation
• Airports
What size port connection does the cylinder have?
This unit has a standard G1/8 pneumatic port connection for easy integration into your esxisting compressed air circuit.
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 20mm |
Action | Double |
Manufacturer Series | DSNU |
Length | 282mm |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Male |
Cushioning Type | Elastomer |
Dimensions | 27 x 282mm |
Maximum Operating Pressure | 10 bar |
Model Number p | 1908288 |
Minimum Operating Temperature | -20°C |
VDMA Standard | VDMA24364-B1/B2-L |
ISO Standard | ISO 6432 |
Diameter | 27mm |
Maximum Operating Temperature | +80°C |
Weight | 294.8g |
Related links
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-20, 20mm Bore, 150mm...
- Festo Pneumatic Cylinder - 1908304, 20mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908296, 20mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908311, 25mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Cylinder - 1908265, 16mm Bore, 150mm Stroke, DSNU...
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-16, 16mm Bore, 150mm...
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-12, 12mm Bore, 150mm...
- Festo Pneumatic Piston Rod Cylinder - DSNU-S-25, 25mm Bore, 150mm...