- RS Stock No.:
- 183-3952
- Mfr. Part No.:
- CJPB6-10H6
- Brand:
- SMC
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.92
(exc. GST)
$46.11
(inc. GST)
Units | Per unit |
1 + | $41.92 |
- RS Stock No.:
- 183-3952
- Mfr. Part No.:
- CJPB6-10H6
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
SMC CJP
Miniature pin cylinders for panel mount. All cylinders are single acting with spring return.
Lubrication not required
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Threaded rod-end style
Non-cushioned
Proof pressure 10.5 bar
Operating pressure 2 bar, 6mm dia and 1.5 bar, 10mm/15mm dia (min) 7 bar (max)
Ambient and fluid temperature 5°C to 60°C
Stroke tolerance: +1.0mm
Note
Outward Thrust and Return Thrust or Pull are calculated at maximum operating pressure (7bar).
Specifications
Attribute | Value |
---|---|
Stroke | 10mm |
Bore | 6mm |
Action | Single |
Manufacturer Series | CJP |
Length | 34.5mm |
Cushioning Type | Not Cushioned |
Dimensions | 34.5 x 12 x 13.9mm |
Width | 12mm |
Maximum Operating Pressure | 0.7 MPa |
Height | 13.9mm |
Maximum Operating Temperature | +70°C |
Weight | 13.1g |
Piston Speed | 50 → 500mm/s |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CUJ Series, Single Acting
- SMC Double Acting Cylinder - 6mm Bore CJP Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 12mm Bore CUJ12 Series, Single Acting
- SMC Pneumatic Piston Rod Cylinder - 15mm Bore CJP Series, Single...
- SMC Pneumatic Piston Rod Cylinder - 4mm Bore CJ1 Series, Single Acting
- SMC Pneumatic Cylinder - 6mm Bore CJP Series, Double Acting