SMC Push Button (Mushroom) Pneumatic Relay Pneumatic Manual Control Valve VM200 Series, R 1/4, 1/4, III B
- RS Stock No.:
- 885-2121
- Mfr. Part No.:
- VM230-02-30GA
- Brand:
- SMC
On back order for despatch 14/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$124.69
(exc. GST)
$137.16
(inc. GST)
Units | Per unit |
1 - 4 | $124.69 |
5 + | $102.61 |
- RS Stock No.:
- 885-2121
- Mfr. Part No.:
- VM230-02-30GA
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
VM200 Series - Push Button
SMCs VM200 series of mechanical push button pneumatic valves have a large flow rate and are built to withstand harsh working conditions. Available in a choice of colour to make identification quick and easy they are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.
3 Port, 2 Way
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting
Poppet type construction
R1/8 Ports
Suitable for vacuum applications
Available in red, green or black
Side mounting or bottom mounting
Specifications
Attribute | Value |
---|---|
Control Mechanism | Push Button (Mushroom) |
Connection Port Thread | R 1/4 |
Thread Size | 1/4 |
Thread Standard | R |
Manufacturer Series | VM200 |
Control Button/Switch Colour | Green |
Maximum Operating Pressure | 1 MPa |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Number of Positions | 2 |
Number of Ports | 3 |
Related links
- SMC Push Button (Mushroom) Pneumatic Manual Control Valve VM100 Series 1/8
- SMC Push Button Mechanical Valve VM100 Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves