- RS Stock No.:
- 701-0708
- Mfr. Part No.:
- 89543305
- Brand:
- Crouzet
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$324.59
(exc. GST)
$357.05
(inc. GST)
Units | Per unit |
1 - 9 | $324.59 |
10 + | $315.42 |
- RS Stock No.:
- 701-0708
- Mfr. Part No.:
- 89543305
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Valves with manual control
3/2 valves manually controlled with 22 mm key switches.
Delivered with adaptor for 22 mm key switches.
Instant connection system Ø 4 mm.
Delivered with adaptor for 22 mm key switches.
Instant connection system Ø 4 mm.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller |
Function | 3/2 |
Manufacturer Series | 89 |
Maximum Operating Pressure | 10 bar |
Maximum Flow Rate | 90NL/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |
Number of Ports | 3/2 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves