SMC Basic 2 ports Micro Mechanical Valve Mechanical Valve VM100 Series, One-Touch Fitting 4 mm, 4mm, Series VM1000
- RS Stock No.:
- 270-5043
- Mfr. Part No.:
- VM1100-4NU-00
- Brand:
- SMC
On back order for despatch 01/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$34.10
(exc. GST)
$37.51
(inc. GST)
Units | Per unit |
---|---|
1 + | $34.10 |
- RS Stock No.:
- 270-5043
- Mfr. Part No.:
- VM1100-4NU-00
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC VM100 is 3 port mechanical valve. It is available with side ported and bottom ported piping.
Compact size
Variety of actuator types
Variety of actuator types
Specifications
Attribute | Value |
---|---|
Control Mechanism | Basic |
Connection Port Thread | One-Touch Fitting 4 mm |
Function | 2 ports Micro Mechanical Valve |
Thread Size | 4mm |
Thread Standard | Push In |
Manufacturer Series | VM100 |
Model Number p | Series VM1000 |
Related links
- SMC Basic 2 ports Micro Mechanical Valve Mechanical Valve VM100...
- SMC Push Button 3 ports Micro Mechanical Valve Mechanical Valve...
- SMC Basic 3 Port Mechanical Valve Mechanical Valve VM100 Series,...
- SMC Push Button 44257 Mechanical Valve VM1000 Series, 2.5mm, III B
- SMC Basic 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
- SMC Basic (Button) 3/2 Pneumatic Manual Control Valve VM1000...
- SMC Basic 44257 Mechanical Valve VM1000 Series, 2.5mm, III B
- SMC Straight Plunger 3 Port Mechanical Valve Mechanical Valve...