SMC Finger Valve 2 Port Finger Valve Pneumatic Manual Control Valve VHK Series, One-Touch Fitting 4 mm, 4mm, Series VHK
- RS Stock No.:
- 270-5030
- Mfr. Part No.:
- VHK2-04F-04FR
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 270-5030
- Mfr. Part No.:
- VHK2-04F-04FR
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC VHK finger valve has poppet valve construction with few seal defects. The direction of the knob clearly indicates whether the valve is open or closed. It does not have exhaust valve.
Ambient temperature is 0 to 60 °C
Operating vacuum pressure -100kPa
Operating vacuum pressure -100kPa
Specifications
Attribute | Value |
---|---|
Control Mechanism | Finger Valve |
Connection Port Thread | One-Touch Fitting 4 mm |
Function | 2 Port Finger Valve |
Thread Size | 4mm |
Manufacturer Series | VHK |
Model Number p | Series VHK |