SMC Roller Lever Mechanical Valve Pneumatic Manual Control Valve VFM300 Series, Rc 1/4, 1/4in, Series VFM200/300
- RS Stock No.:
- 270-2838
- Mfr. Part No.:
- EVFM350-F02-01S
- Brand:
- SMC
On back order for despatch 12/06/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$164.75
(exc. GST)
$181.23
(inc. GST)
Units | Per unit |
1 + | $164.75 |
- RS Stock No.:
- 270-2838
- Mfr. Part No.:
- EVFM350-F02-01S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC VFM series is very compact and high capacity 5 port mechanical valve.
High frequency
Long lifespan
Piping possible to any EXH port
Long lifespan
Piping possible to any EXH port
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller Lever |
Connection Port Thread | Rc 1/4 |
Function | Mechanical Valve |
Thread Size | 1/4in |
Thread Standard | Rc |
Manufacturer Series | VFM300 |
Model Number p | Series VFM200/300 |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- SMC Basic Mechanical Valve Pneumatic Manual Control Valve VFM300...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM400 Series 1/8in
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves