SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve VHS#0 Series Series, G 3/4, 3/4in, III B
- RS Stock No.:
- 255-3404
- Mfr. Part No.:
- VHS40-F06-M-D
- Brand:
- SMC
On back order for despatch 18/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$107.29
(exc. GST)
$118.02
(inc. GST)
Units | Per unit |
1 + | $107.29 |
- RS Stock No.:
- 255-3404
- Mfr. Part No.:
- VHS40-F06-M-D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC makes this VHS#0 series of manual control valves for body size 40, this is an OSHA standard compliant pressure relief, 3-Port valve with locking holes. It has port size of 3/4 inch.
Energy saving, zero blow-by of the air during switching of the handle
Specifications
Attribute | Value |
---|---|
Control Mechanism | Twist Selector |
Connection Port Thread | G 3/4 |
Function | Pressure Relief |
Thread Size | 3/4in |
Thread Standard | G |
Manufacturer Series | VHS#0 Series |
Related links
- SMC Locking Shut-Off Valve Pneumatic Manual Control Valve VHS Series 3/4in
- SMC Rotary Knob Pressure Relief Pressure Release Valve VHS40-D...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves