SMC Rotary Knob Pressure Relief Pressure Release Valve VHS20-D Series, G 1/8, 2.5mm, III B
- RS Stock No.:
- 255-2886
- Mfr. Part No.:
- VHS20-F01-D
- Brand:
- SMC
Available for back order.
Price (ex. GST) Each
$55.94
(exc. GST)
$61.53
(inc. GST)
Units | Per unit |
---|---|
1 + | $55.94 |
- RS Stock No.:
- 255-2886
- Mfr. Part No.:
- VHS20-F01-D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC Pressure relief three port valve with locking holes provides improved flow rate characteristics. It has modular design with body style consistent with FRL units. It also provides energy saving that is zero blow by of the air during switching of the hand. This valve can also prevent accidents caused by in advertent air supply problems.
Handle color is red
Handle material is resin
Handle operation is single action
Flow direction is left to right
Without mounting option
Handle material is resin
Handle operation is single action
Flow direction is left to right
Without mounting option
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rotary Knob |
Connection Port Thread | G 1/8 |
Function | Pressure Relief |
Thread Standard | G |
Manufacturer Series | VHS20-D |
Related links
- SMC Rotary Knob Pressure Relief Pressure Release Valve VHS20-D...
- SMC Rotary Knob Pressure Relief Pressure Release Valve VHS30-D...
- SMC Rotary Knob Pressure Relief Pressure Release Valve VHS50-D...
- SMC Rotary Knob Pressure Relief Pressure Release Valve VHS40-D...
- SMC Rotary Knob Pressure Relief Pressure Release Valve VHS50-D...
- SMC Rotary Knob Pressure Relief Pressure Release Valve VHS40-D...
- SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve...
- SMC Twist Selector Pressure Relief Pneumatic Manual Control Valve...