Recently searched

    Festo Manual Flow Control Pneumatic Manual Control Valve VFOE Series, G 3/8, 3/8in, III B

    Subtotal (1 unit)**

    $47.81

    (exc. GST)

    $52.59

    (inc. GST)

    Add to Basket
    Select or type quantity
    6 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$47.81

    **price indicative

    RS Stock No.:
    253-9259
    Mfr. Part No.:
    VFOE-LE-T-G38-Q10
    Brand:
    Festo
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Festo

    Control Mechanism

    Manual

    Connection Port Thread

    G 3/8

    Function

    Flow Control

    Thread Size

    3/8in

    Thread Standard

    G

    Manufacturer Series

    VFOE

    Control Button/Switch Colour

    Blue

    Maximum Operating Pressure

    10 bar

    Body Material

    PBT

    Maximum Flow Rate

    750L/min

    Minimum Operating Temperature

    -10°C

    Maximum Operating Temperature

    +60°C

    Number of Ports

    2

    Flow Rate at 6 bar

    1280L/min

    Model Number p

    III B

    Related links