SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 1/4, Push In 8 mm, III B
- RS Stock No.:
- 250-6512
- Mfr. Part No.:
- VHK2A-08F-02S
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$25.91
(exc. GST)
$28.50
(inc. GST)
Units | Per unit |
---|---|
1 + | $25.91 |
- RS Stock No.:
- 250-6512
- Mfr. Part No.:
- VHK2A-08F-02S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC VHK series finger valve has a large effective area of 2.0 to 17.5mm². This series begins with a minimum tube O.D of ø4. The valve direction clearly indicates whether the valve is open or closed. Classification of knob by colour difference facilitates distinction between 2 port valves (grey) and 3 port valves (blue).
Reduced operating force
Poppet valve construction seldom suffers seal defection
Fluid is air
Poppet valve construction seldom suffers seal defection
Fluid is air
Specifications
Attribute | Value |
---|---|
Control Mechanism | Knob |
Connection Port Thread | R 1/4 |
Function | Manual Control |
Thread Size | Push In 8 mm |
Thread Standard | Push In |
Manufacturer Series | VHK-A |
Related links
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series,...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series,...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series,...