SMC Handle Pneumatic Relay Pneumatic Manual Control Valve VH Series, G 1/2, 1/2in, III B
- RS Stock No.:
- 233-7356
- Mfr. Part No.:
- VH402-F04
- Brand:
- SMC
On back order for despatch 26/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$267.20
(exc. GST)
$293.92
(inc. GST)
Units | Per unit |
---|---|
1 + | $267.20 |
- RS Stock No.:
- 233-7356
- Mfr. Part No.:
- VH402-F04
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
Product Details
The SMC VH rotary hand valves compact design and variety of flow rates make it ideal for a wide range of applications requiring manual directional control. The slide ring design makes the VH valve easy to operate while offering a high tolerance to contamination with its self-cleaning, wiping action.
Ambient temperature and operating fluid temperature -5 to 60 °C (No freezing)
Operating angle 90°
Operating angle 90°
Specifications
Attribute | Value |
---|---|
Control Mechanism | Handle |
Connection Port Thread | G 1/2 |
Thread Size | 1/2in |
Thread Standard | G |
Manufacturer Series | VH |
Related links
- SMC Handle Pneumatic Relay Pneumatic Manual Control Valve VH...
- SMC Handle Pneumatic Relay Pneumatic Manual Control Valve VH...
- SMC Handle Pneumatic Relay Pneumatic Manual Control Valve VH...
- SMC Handle 44289 Pneumatic Manual Control Valve VH Series, G 1/4,...
- SMC Handle 4/3 Pneumatic Manual Control Valve VH Series, G 1/4,...
- SMC Handle 4/2 Pneumatic Manual Control Valve VH Series, G 1/4,...
- SMC Handle Pneumatic Relay Pneumatic Manual Control Valve VHK...
- Parker Handle Pneumatic Relay Pneumatic Manual Control Valve P32...