Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER Series, G 1/4, 1/4, 3515202
- RS Stock No.:
- 203-6111
- Mfr. Part No.:
- VHER-H-B43C-B-G14
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$317.46
(exc. GST)
$349.21
(inc. GST)
Units | Per unit |
---|---|
1 + | $317.46 |
- RS Stock No.:
- 203-6111
- Mfr. Part No.:
- VHER-H-B43C-B-G14
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
The Festo VHER pneumatic ball valve has a hand lever structure with 4/3- closed mid-position valve function. The operating pressure is ranges between 0 to 10 bar.
Type of actuation = manual
Width = 56 mm
Standard nominal flow rate = 1500 l/min
Width = 56 mm
Standard nominal flow rate = 1500 l/min
Specifications
Attribute | Value |
---|---|
Control Mechanism | Rod Lever |
Connection Port Thread | G 1/4 |
Function | 4/3 Closed |
Thread Size | 1/4 |
Thread Standard | G |
Manufacturer Series | VHER |
Model Number p | 3515202 |
Related links
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...
- Festo Lever 4/3 Closed Pneumatic Manual Control Valve VHER Series,...
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 exhausted Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3-way, pressurised Pneumatic Manual Control...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...