Festo Lever 4/3 Closed Pneumatic Manual Control Valve VHER Series, G 1/4, 1/4in, 3515601
- RS Stock No.:
- 202-2635
- Mfr. Part No.:
- VHER-P-H-B43C-B-G14
- Brand:
- Festo
7 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$278.09
(exc. GST)
$305.90
(inc. GST)
Units | Per unit |
---|---|
1 + | $278.09 |
- RS Stock No.:
- 202-2635
- Mfr. Part No.:
- VHER-P-H-B43C-B-G14
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Festo Pneumatic Manual Control Valve, 4/3 Closed Function, 1,500L/min Flow Rate - VHER-P-H-B43C-B-G14
Control airflow in your pneumatic system with this Festo 4/3 closed pneumatic manual control valve. It's a normally closed type that opens manually with a lever, so it's easy to quickly identify its on and off positions. A standard G1/4 size thread makes it easy to install this unit into your existing system. With a wide operating temperature range of -20°C to +80°C, it can be used safely in even the most demanding industrial environments. You'll find valves like this one commonly used in pumps, compressors and vacuums.
PA and NBR materials are durable and safe to use at high temperatures
Can handle 0 to 10 bar to suit low-pressure and high-pressure systems
IP65 ingress protection rating means it's water resistant and can be used in damp conditions
Can handle 0 to 10 bar to suit low-pressure and high-pressure systems
IP65 ingress protection rating means it's water resistant and can be used in damp conditions
Applications
Automated manufacturing
Automotive production
Agricultural machinery
Construction industry
Automotive production
Agricultural machinery
Construction industry
Is G1/4 thread the same as R1/4 thread?
Though they look similar at a glance, G and R threads aren't the same. G threads have a constant diameter, while R threads are tapered, so they're not interchangeable.
Specifications
Attribute | Value |
---|---|
Control Mechanism | Lever |
Connection Port Thread | G 1/4 |
Function | 4/3 Closed |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | VHER |
Maximum Operating Pressure | 10 bar |
Body Material | PA |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 4 |
Number of Positions | 3 |
Model Number p | 3515601 |
Related links
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 Closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 Exhausted Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...
- Festo Rod Lever 4/3 closed Pneumatic Manual Control Valve VHER...