- RS Stock No.:
- 202-2598
- Mfr. Part No.:
- MS6-DL-3/8
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$232.95
(exc. GST)
$256.25
(inc. GST)
Units | Per unit |
1 + | $232.95 |
- RS Stock No.:
- 202-2598
- Mfr. Part No.:
- MS6-DL-3/8
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo swivel flange accessories for ISO 21287 pneumatic cylinder which offer a wide range of versatile mounting option. It size is 63 and used plastic bearing.
Ambient temperature -40 to 90 °C
Product weight 371 g
Product weight 371 g
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 3/8 |
Function | 2/2 |
Thread Size | 3/8 |
Thread Standard | G |
Manufacturer Series | MS |
Model Number p | 529821 |
Related links
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 2/2 Closed G 3/8 165079
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 541275
- Festo 2/2 Closed G 3/8 165078
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo Manual 3/2 Bistable Pneumatic Manual Control Valve...
- Festo Piloted 3/2 Closed G 3/8 172941