- RS Stock No.:
- 202-2556
- Mfr. Part No.:
- MS6-DL-1/2-Z
- Brand:
- Festo
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$232.95
(exc. GST)
$256.25
(inc. GST)
Units | Per unit |
1 + | $232.95 |
- RS Stock No.:
- 202-2556
- Mfr. Part No.:
- MS6-DL-1/2-Z
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo flange mount accessories for ISO 15552 pneumatic cylinder which offer a wide range of versatile mounting option. Its bore size is 125 with steel material of screws.
Ambient temperature is -40 to 150 °C
Product weight is 3775 g
Product weight is 3775 g
Specifications
Attribute | Value |
---|---|
Connection Port Thread | G 1/2 |
Function | 2/2 |
Thread Size | 1/2 |
Thread Standard | G |
Manufacturer Series | MS |
Model Number p | 529818 |
Related links
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 1/2, 541269
- Festo 3/2 Closed G 1/2 529825
- Festo 3/2 Bistable Pneumatic Manual Control Valve MS Series 1/2, 541270
- Festo 2/2 Pneumatic Manual Control Valve MS Series 1/2, 542562
- Festo 3/2 Closed G 1/2 529823
- Festo 2/2 Closed G 1/2 165080
- Festo 2/2 Closed G 1/2 186522
- Festo 3/2 Closed G 1/2 542583