Legris Pneumatic Manual Control Valve 7913 Series
- RS Stock No.:
- 145-3735
- Mfr. Part No.:
- 7913 10 00
- Manufacturer:
- Legris
View this category
5 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Pack of 1
Was $40.95
You pay
$36.86
(exc. GST)
$40.55
(inc. GST)
Pack(s) | Per Pack |
1 + | $36.86 |
- RS Stock No.:
- 145-3735
- Mfr. Part No.:
- 7913 10 00
- Manufacturer:
- Legris
- COO (Country of Origin):
- FR
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Opening/closing
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Compact and light weight, suitable for all types of installations thanks to the 3 types of mounting available
Specifications
Attribute | Value |
Manufacturer Series | 7913 |
Control Button/Switch Colour | Red |
Maximum Operating Pressure | 10 bar |
Body Material | Polymer |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3 |
Number of Positions | 2 |