- RS Stock No.:
- 410-472
- Mfr. Part No.:
- B53003RS
- Brand:
- Parker
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$383.56
(exc. GST)
$421.92
(inc. GST)
Units | Per unit |
1 - 5 | $383.56 |
6 - 29 | $376.77 |
30 + | $310.08 |
- RS Stock No.:
- 410-472
- Mfr. Part No.:
- B53003RS
- Brand:
- Parker
Technical data sheets
Legislation and Compliance
Product Details
Roller/Spring valves, B53 Series
Stainless steel spool
Viton body seals as standard
Integral mounting holes
26 dm3/s at 7 bar
Maximum flow rate 1740 l/min
22 mm Panel Hole
Body ported connection
Viton body seals as standard
Integral mounting holes
26 dm3/s at 7 bar
Maximum flow rate 1740 l/min
22 mm Panel Hole
Body ported connection
Specifications
Attribute | Value |
---|---|
Control Mechanism | Roller |
Connection Port Thread | G 1/4 |
Function | 3/2 |
Thread Size | 1/4in |
Thread Standard | G |
Manufacturer Series | B53 |
Maximum Operating Pressure | 10 bar |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 1740L/min |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +80°C |
Number of Ports | 3/2 |
Related links
- Parker Roller 3/2 Pneumatic Manual Control Valve PXC Series
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 4mm
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series 8mm
- Parker Roller 3/2 Pneumatic Manual Control Valve B43 Series 1/8in
- SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A...
- Festo Pneumatic Manual Control Valves
- Crouzet Pneumatic Manual Control Valves