- RS Stock No.:
- 202-3561
- Mfr. Part No.:
- FR-9-M3-B
- Brand:
- Festo
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$69.35
(exc. GST)
$76.29
(inc. GST)
Units | Per unit |
1 + | $69.35 |
- RS Stock No.:
- 202-3561
- Mfr. Part No.:
- FR-9-M3-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Distributor Block, 0 to 16 Bar Operating Pressure Range, 9 Outputs - FR-9-M3-B
To keep your pneumatic system purring, use this distributor block from Festo to channel compressed air around it. The unit has one inlet port and nine outlet channels, so you can energise multiple components like transducers and air preparation parts at the same time, reducing the tubing needs of your setup. Thanks to its anodised aluminium body, you can bank on the block's ability to withstand corrosion and impact for long-term use in harsh environments. Thanks to threaded G1/8 and M3 ports, you won't need to hunt around for specialised tools to link components to it.
Features & Benefits
Wide operating temperature range between -10°C and +80°C for use in challenging conditions
Light weight of 15g makes it easy to handle during installation
Broad operating pressure range of 0 to 16 bar for versatile use in low-pressure and high-pressure applications
Light weight of 15g makes it easy to handle during installation
Broad operating pressure range of 0 to 16 bar for versatile use in low-pressure and high-pressure applications
Applications
Metalworking
Medical equipment
Process and packaging plants
Medical equipment
Process and packaging plants
Can I use a lubricant for this distributor block?
Yes, lubricated operation is possible on this unit. It's important to note that, if you use lubricant once, you must continue to use it all the time to ensure optimal performance.
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 9 |
Outlet Port | G 1/8 Female |
Number of Inlet Ports | 1 |
Inlet Port | M3 Female |
Manufacturer Series | FR |
Material | Aluminium |
Maximum Operating Pressure | 16 bar |
Outlet Port - Thread Size | 1/8in |
Maximum Operating Temperature | 80°C |
Outlet Port - Gender | Female |
Outlet Port - Thread Standard | Metric |
Inlet Port - Thread Size | 1/8in |
Inlet Port - Thread Standard | G |
Inlet Port - Gender | Female |
Connection Style | Threaded |
Outlet Port - Connection Type | Threaded |
Inlet Port - Connection Type | Threaded |
Minimum Operating Temperature | -10°C |
Standards Met | RoHS Compliant |