- RS Stock No.:
- 202-3547
- Mfr. Part No.:
- FR-12-PK-3-B
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$64.83
(exc. GST)
$71.31
(inc. GST)
Units | Per unit |
1 + | $64.83 |
- RS Stock No.:
- 202-3547
- Mfr. Part No.:
- FR-12-PK-3-B
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Pneumatic Distributor Block, 1 Inlet Port, 12 Outlet Ports - FR-12-PK-3-B
Take charge of the compressed air running through your pneumatic system with this distributor block from Festo. It takes air from a single input and channels it out via 12 ports to drive multiple devices. With a nominal size of 2.5mm, it's small enough to fit into compact setups and tight tubing networks. It isn't picky about position – you can mount it as is needed by your assembly. If you opt to lubricate this component, you'll need to keep that up to maintain it in tip-top condition.
Features & Benefits
Maximum operating pressure of 8 bar for wide compatibility
Standardised inlet and outlet ports for hassle-free installation
Tough aluminium die-cast housing resists corrosion and stands up to demanding conditions
Standardised inlet and outlet ports for hassle-free installation
Tough aluminium die-cast housing resists corrosion and stands up to demanding conditions
Applications
Automated factory processes
Medical equipment
Automotive industry
Food and beverage processing plants
Medical equipment
Automotive industry
Food and beverage processing plants
How do I choose the right pneumatic distributor block for my system?
To make the right choice, you need to consider the number of inlets and outlets needed, as well as the operating pressure and temperature ranges.
What size hose do I need for this unit's outlet ports?
You need a standard hose with an outside diameter of 4mm.
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 12 |
Outlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Inlet Port | G 1/4 Female |
Manufacturer Series | FR |
Material | Die Cast Aluminium |
Maximum Operating Pressure | 8bar |
Outlet Port - Gender | Female |
Outlet Port - Connection Type | Threaded |
Connection Style | Threaded-to-Tube |
Inlet Port - Connection Type | Threaded |