- RS Stock No.:
- 202-3286
- Mfr. Part No.:
- QST3-6-4
- Brand:
- Festo
8 In Global stock for delivery within 10 working day(s)
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$18.91
(exc. GST)
$20.80
(inc. GST)
Units | Per unit |
1 + | $18.91 |
- RS Stock No.:
- 202-3286
- Mfr. Part No.:
- QST3-6-4
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Festo Pneumatic Fitting, Tube-To-Tube Adaptor Type, -0.95 to 6 Bar Operating Pressure - QST3-6-4
Need a way to connect hoses without dropping pressure in your compressed-air equipment? Choose this pneumatic fitting from Festo. It's a tube-to-tube adapter that achieves an effective link while keeping your closed network airtight. As it has four outputs, the adaptor gives you plenty of options for a flexible setup. A tube-retaining claw makes sure your hose stays put, helping prevent malfunctions and unproductive downtime. As you simply push a tube into position, installation is speedy and hassle-free.
Features & Benefits
Robust PBT housing resists corrosion and abrasion for durability
Can be positioned through 360°, so you can mount it in any position to best suit your setup
Can be lubricated to reduce friction and keep systems maintained
Airtight NBR seals maintain the integrity of your pneumatic network
Can be positioned through 360°, so you can mount it in any position to best suit your setup
Can be lubricated to reduce friction and keep systems maintained
Airtight NBR seals maintain the integrity of your pneumatic network
Applications
Medical equipment
Industrial compressors
Automated manufacturing and packaging lines
Automotive industry
Industrial compressors
Automated manufacturing and packaging lines
Automotive industry
Can this pneumatic fitting handle demanding conditions?
This adaptor operates at temperatures between -10°C and +80°C, so it's suitable for use in demanding conditions.
How much does this adaptor weigh?
At a lightweight 16g, this adaptor puts minimal strain on your installation.
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 4 |
Outlet Port | Push In 4 mm |
Number of Inlet Ports | 1 |
Inlet Port | Push In 6 mm |
Manufacturer Series | QS |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Connection Style | Tube-to-Tube |
Standards Met | RoHS Compliant |