- RS Stock No.:
- 220-3540
- Mfr. Part No.:
- C00D31008
- Brand:
- Norgren
On back order for despatch 21/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 5
$81.83
(exc. GST)
$90.01
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $81.83 | $16.366 |
5 - 9 | $80.68 | $16.136 |
10 + | $79.05 | $15.81 |
*price indicative |
- RS Stock No.:
- 220-3540
- Mfr. Part No.:
- C00D31008
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- KR
Product Details
Norgren Pneufit C Series Manifold, Pneufit C - C00D31008
This pneumatic manifold fitting by Norgren serve as essential components within pneumatic systems. These fittings create a junction, allowing you to supply air to different systems and connect multiple pneumatic components such as cylinders, valves, actuators, sensors, and tools to a single supply source.
Features & Benefits
• These fittings reduce complexity by consolidating connections, resulting in fewer leak points and streamlined maintenance.
• Centralised connections simplify access for servicing, quick troubleshooting, and cost savings.
• Customizable blocks allow versatility, leak mitigation, and adaptable configurations.
• Centralised connections simplify access for servicing, quick troubleshooting, and cost savings.
• Customizable blocks allow versatility, leak mitigation, and adaptable configurations.
Applications
• Ideal for automated production lines, where precise control of pneumatic actuators, grippers, and valves is essential
• Construction machinery, agricultural equipment, and material handling systems, pneumatic manifold fittings manage air distribution to various components
• Construction machinery, agricultural equipment, and material handling systems, pneumatic manifold fittings manage air distribution to various components
What is a pneumatic manifold?
A pneumatic manifold routes a single air supply to multiple pneumatic solenoid valves, allowing them to be installed next to each other to conserve space
How many outlet ports does this manifold have?
The outlet manifold features 3 outlet ports designed for push-in connections with a 10 mm tube sise
What material is the manifold made of?
The manifold is constructed from PBT (Polybutylene Terephthalate), making it durable and suitable for pneumatic applications
Specifications
Attribute | Value |
---|---|
Number of Outlet Ports | 3 |
Outlet Port | Push In 10 mm |
Number of Inlet Ports | 2 |
Inlet Port | Push In 8 mm |
Manufacturer Series | Pneufit C |
Material | PBT |
Maximum Operating Pressure | 10bar |
Maximum Operating Temperature | 60°C |
Outlet Port - Connection Type | Push In |
Connection Style | Tube-to-Tube |
Minimum Operating Temperature | 0°C |
Inlet Port - Connection Type | Push In |
Outlet Port - Tube Size | 10mm |
Inlet Port - Tube Size | 8mm |
Related links
- Festo Manifold
- LegrisLF3000 Manifold
- NorgrenPneufit C 3 Outlet Manifold Push In 4 mm Push In 6 mm
- NorgrenPneufit C 3 Outlet Manifold Push In 4 mm Push In 8 mm
- NorgrenPneufit C 3 Outlet Manifold Push In 6 mm Push In 10 mm
- NorgrenPneufit C 3 Outlet Manifold Push In 6 mm Push In 8 mm
- Festo PCBC series Manifold
- SMC Pneumatic Manifold Fittings