Subtotal (1 unit)*
$930.05
(exc. GST)
$1,023.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $930.05 |
*price indicative
- RS Stock No.:
- 281-1586
- Mfr. Part No.:
- CASB-MT-D3-R7
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connecting Base | |
| Voltage | 30 V | |
| Display Type | LED | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Connection Type | Plug | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connecting Base | ||
Voltage 30 V | ||
Display Type LED | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Connection Type Plug | ||
- COO (Country of Origin):
- DE
The Festo Sensor Interface an includes a diagnostic function with LED display, allowing for easy monitoring and troubleshooting. The mounting position is optional, providing flexibility in installation. Reverse polarity protection is incorporated to preve
RoHS compliant
Shock resistance
Vibration resistance
Low corrosion stress
IP65 degree of protection
Related links
- Festo RoHS Standard
- Rose+Krieger M10 Base Clamp Strut Profile 12 mm
- Festo SIM Series Connecting Cable, 0 → 60 V
- Festo NEBC Series Connecting Cable, 0 → 30 V dc
- Festo NEBS Series Connecting Cable for Use with Pressure Sensor, 0 → 30 V
- Wago JUMPFLEX Series Connecting Cable
- Schneider Electric TSX Series Connecting Cable
- Phoenix Contact C-ME 6/3 Series Connecting Bridge
