Festo Pneumatic Guided Cylinder - 159895 32mm Bore, DPZ-32-80-P-A-S2 Series, 80 mm Double Acting Acting

Subtotal (1 unit)*

$2,335.35

(exc. GST)

$2,568.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,335.35

*price indicative

RS Stock No.:
275-4504
Mfr. Part No.:
DPZ-32-80-P-A-S2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

32mm

Series

DPZ-32-80-P-A-S2

Action Type

Double Acting

Mount Type

Optional

Maximum Operating Pressure

1 Mpa

Body Material

Wrought Aluminium Alloy

Cushioning Type

Elastic

Guide Type

Ball Bearing

Rod Type

Through Piston Rod

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDMA24364-B1/B2-L, ISO 8573-1:2010 (7:4:4)

Stroke Length

80mm

Model Number

159895

COO (Country of Origin):
DE
The Festo twin cylinder that has high force with excellent protection against rotation, twice the force in half the space. Widely spaced piston rods for high load capacity, it has standard bolt with lock nut enables adjustment of the standard strokes within a range of 10 mm.

Precision stroke adjustment

Different drive combinations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy