Festo Pneumatic Guided Cylinder - 609358 32mm Bore, DFM Series, 125 mm Double Acting Acting
- RS Stock No.:
- 343-949
- Mfr. Part No.:
- DFM-32-125-B-PPV-A-KF
- Brand:
- Festo
Subtotal (1 unit)*
$1,705.23
(exc. GST)
$1,875.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,705.23 |
*price indicative
- RS Stock No.:
- 343-949
- Mfr. Part No.:
- DFM-32-125-B-PPV-A-KF
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 32mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Pneumatic Cushioning Adjustable at Both Ends | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | BSPP | |
| Minimum Operating Temperature | -5°C | |
| Piston Rod Thread Size | 1/8 in G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | |
| Stroke Length | 125mm | |
| Model Number | 609358 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 32mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Pneumatic Cushioning Adjustable at Both Ends | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard BSPP | ||
Minimum Operating Temperature -5°C | ||
Piston Rod Thread Size 1/8 in G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), VDMA24364-B1/B2-L | ||
Stroke Length 125mm | ||
Model Number 609358 | ||
- COO (Country of Origin):
- DE
The Festo Pneumatic drive unit designed for exceptional performance and versatility in various industrial applications. Featuring a double acting mode, it ensures reliable and consistent movement, providing high force output for demanding tasks. With a robust construction using advanced materials, it guarantees durability and longevity, whilst its adjustable pneumatic cushioning enhances operational safety and effectiveness.
Compact design optimising usage in space constrained environments
Equipped with a recirculating ball bearing guide for smooth motion
Pneumatic cushioning adjustable at both ends for personalised performance
Operates effectively with lubricated and unlubricated mediums
Corrosion resistance class of CRC 0 ensures longevity in harsh conditions
Cleanroom class certified meeting stringent manufacturing standards
- RS Stock No. 0351497
- Mfr. Part No. DFM-32-125-P-A-KF-F1A
Each
$1,496.02
- RS Stock No. 0351495
- Mfr. Part No. DFM-32-125-B-PPV-A-GF
Each
$1,290.31
- RS Stock No. 0341990
- Mfr. Part No. DFM-32-125-P-A-GF-F1A
Each
$1,169.24
- RS Stock No. 0341993
- Mfr. Part No. DFM-32-20-B-PPV-A-KF
Each
$1,178.10
Related links
- Festo Pneumatic Guided Cylinder - DFM-32-125-B-PPV-A-GF 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-125-P-A-KF-F1A 32 mm Bore 125 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-160-B-PPV-A-KF 32 mm Bore 160 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-25-B-PPV-A-KF 32 mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-40-B-PPV-A-KF 32 mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-30-B-PPV-A-KF 32 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-200-B-PPV-A-KF 32 mm Bore 200 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-20-B-PPV-A-KF 32 mm Bore 20 mm Double Acting Acting












