Festo Pneumatic Guided Cylinder - 578876 25mm Bore, DFM Series, 100 mm Double Acting Acting

Subtotal (1 unit)*

$1,019.58

(exc. GST)

$1,121.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,019.58

*price indicative

RS Stock No.:
343-591
Mfr. Part No.:
DFM-25-100-B-PPV-A-GF
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Guided Cylinder

Bore Diameter

25mm

Series

DFM

Action Type

Double Acting

Maximum Operating Pressure

1 Mpa

Cushioning Type

Pneumatic Cushioning Adjustable at Both Ends

Body Material

Wrought Aluminium Alloy

Guide Type

Plain Bearing

Minimum Operating Temperature

-20°C

Piston Rod Thread Size

1/8 in G

Piston Rod Thread Standard

BSPP

Maximum Operating Temperature

80°C

Standards/Approvals

Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4), RoHS, VDMA24364-B1/B2-L

Stroke Length

100mm

Model Number

578876

COO (Country of Origin):
DE
The Festo Guided drive offers precision and reliability for versatile automation tasks. Engineered to deliver optimal performance, this device excels in various environments, ensuring minimal downtime and maximum efficiency. With a robust design and comprehensive features, it accommodates diverse operational demands, making it ideal for industrial applications and complex machinery setups. The adjustable pneumatic cushioning ensures smooth operation, while the plain-bearing guide enhances stability during extended use. This drive is crafted for durability, boasting a corrosion resistance class that withstands moderate environmental challenges, perfect for sustained operational efficiency.

Provides double-acting operation for enhanced control

Adjustable cushioning at both ends ensures smooth motion

Compatible with a variety of mounting positions for flexible integration

Enables precise position detection through proximity switches

Manufactured with RoHS-compliant materials for environmental safety

Offers a wide ambient temperature range for versatile application

Robust construction using wrought aluminium alloy and stainless steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy