Festo Pneumatic Guided Cylinder - 8118637 12mm Bore, DFM Series, 80 mm Double Acting Acting
- RS Stock No.:
- 343-564
- Mfr. Part No.:
- DFM-12-80-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$853.95
(exc. GST)
$939.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $853.95 |
*price indicative
- RS Stock No.:
- 343-564
- Mfr. Part No.:
- DFM-12-80-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 12mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Cushioning Type | Elastic | |
| Body Material | Wrought Aluminium Alloy | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Size | M5 | |
| Piston Rod Thread Standard | Metric | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 655g | |
| Standards/Approvals | VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | |
| Stroke Length | 80mm | |
| Model Number | 8118637 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 12mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Cushioning Type Elastic | ||
Body Material Wrought Aluminium Alloy | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Size M5 | ||
Piston Rod Thread Standard Metric | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Weight 655g | ||
Standards/Approvals VDMA24364-B1/B2-L, RoHS, ISO 8573-1:2010 (7:4:4), Class 7 According to ISO 14644-1 | ||
Stroke Length 80mm | ||
Model Number 8118637 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive engineered for precision and reliability in various industrial applications. With a stroke of 80 mm and minimal dimensions, this double-acting cylinder excels in performance while keeping operational flexibility in mind. Designed with a cushioned mechanism, it ensures smooth motion and longevity, making it ideal for automation tasks. Its robust construction not only enhances durability but also complies with stringent cleanliness standards, making it suitable for sensitive environments such as cleanrooms.
Compact design enables installation in tight spaces
Elastic cushioning promotes gentle stop motion to protect loads
Suitable for a variety of mounting positions as per requirement
Recirculating ball bearing guide ensures smooth movement
Versatile operating pressure range caters to different applications
Compliant with RoHS directives, ensuring environmental safety
High corrosion resistance guarantees longevity in harsh conditions
- RS Stock No. 0342210
- Mfr. Part No. DFM-12-80-P-A-GF-F1A
Each
$573.33
- RS Stock No. 1215377
- Mfr. Part No. DFM-12-80-P-A-GF
Each
$354.64
- RS Stock No. 0350950
- Mfr. Part No. DFM-20-80-P-A-KF-F1A
Each
$1,025.31
- RS Stock No. 0350987
- Mfr. Part No. DFM-20-80-B-PPV-A-GF
Each
$882.43
Related links
- Festo Pneumatic Guided Cylinder - DFM-12-80-P-A-GF-F1A 12 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170905 12 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170830 12 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-50-80-P-A-KF-F1A 50 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-40-80-P-A-KF-F1A 40 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-32-80-P-A-KF-F1A 32 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-25-80-P-A-KF-F1A 25 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-16-80-P-A-KF-F1A 16 mm Bore 80 mm Double Acting Acting











