Festo Pneumatic Guided Cylinder - 8118856 20mm Bore, DFM Series, 100 mm Double Acting Acting
- RS Stock No.:
- 342-308
- Mfr. Part No.:
- DFM-20-100-P-A-KF-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$1,084.85
(exc. GST)
$1,193.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,084.85 |
*price indicative
- RS Stock No.:
- 342-308
- Mfr. Part No.:
- DFM-20-100-P-A-KF-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 20mm | |
| Series | DFM | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 1 Mpa | |
| Body Material | Wrought Aluminium Alloy | |
| Cushioning Type | Elastic | |
| Minimum Operating Temperature | -5°C | |
| Guide Type | Ball Bearing | |
| Piston Rod Thread Standard | Metric | |
| Piston Rod Thread Size | M5 | |
| Maximum Operating Temperature | 60°C | |
| Weight | 1.47kg | |
| Standards/Approvals | RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | |
| Stroke Length | 100mm | |
| Model Number | 8118856 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 20mm | ||
Series DFM | ||
Action Type Double Acting | ||
Maximum Operating Pressure 1 Mpa | ||
Body Material Wrought Aluminium Alloy | ||
Cushioning Type Elastic | ||
Minimum Operating Temperature -5°C | ||
Guide Type Ball Bearing | ||
Piston Rod Thread Standard Metric | ||
Piston Rod Thread Size M5 | ||
Maximum Operating Temperature 60°C | ||
Weight 1.47kg | ||
Standards/Approvals RoHS, VDMA24364-B1/B2-L, Class 7 According to ISO 14644-1, ISO 8573-1:2010 (7:4:4) | ||
Stroke Length 100mm | ||
Model Number 8118856 | ||
- COO (Country of Origin):
- CN
The Festo Guided drive is expertly designed for precision movement in various mechanical applications. Featuring a robust construction coupled with a recirculating ball bearing guide, this drive unit ensures smooth operation and reliability. With dual acting functionality and an operating medium of compressed air, it is engineered for versatility across differing environments. This model also excels in environments requiring cleanliness, achieving a Class 7 cleanroom standard, making it particularly suitable for sensitive applications such as battery production. The units innovative cushioning rings provide effective impact absorption, further enhancing its longevity and performance.
Dual acting mode allows for efficient performance in both directions
Constructed with aluminium alloy for lightweight yet durable operation
Offers optional mounting positions to fit varying installation needs
Proximity switch positioning aids in accurate position detection
Enhanced impact energy management for minimal wear and tear
Corrosion resistance class CRC 0 ensures longevity in challenging conditions
Lubricated operation features promote smooth functionality
Related links
- Festo Pneumatic Guided Cylinder - DFM-20-100-P-A-GF-F1A 20 mm Bore 100 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-20-P-A-KF-F1A 20 mm Bore 20 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-25-P-A-KF-F1A 20 mm Bore 25 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-40-P-A-KF-F1A 20 mm Bore 40 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-50-P-A-KF-F1A 20 mm Bore 50 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-30-P-A-KF-F1A 20 mm Bore 30 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - DFM-20-80-P-A-KF-F1A 20 mm Bore 80 mm Double Acting Acting
- Festo Pneumatic Guided Cylinder - 170921 20 mm Bore 100 mm Double Acting Acting
