Festo Pneumatic Guided Cylinder - DGSS-10-5-E1A 10 mm Bore, DGSS Series, 5 mm Double Acting Acting
- RS Stock No.:
- 341-874
- Mfr. Part No.:
- DGSS-10-5-E1A
- Brand:
- Festo
Subtotal (1 unit)*
$552.15
(exc. GST)
$607.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $552.15 |
*price indicative
- RS Stock No.:
- 341-874
- Mfr. Part No.:
- DGSS-10-5-E1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 10mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Elastomer, Double Side | |
| Body Material | Polyamide, Nitrile Rubber (NBR), High Alloy Steel | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Weight | 117g | |
| Standards/Approvals | RoHS, VDMA24364-C1-L | |
| Stroke Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 10mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Elastomer, Double Side | ||
Body Material Polyamide, Nitrile Rubber (NBR), High Alloy Steel | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Weight 117g | ||
Standards/Approvals RoHS, VDMA24364-C1-L | ||
Stroke Length 5mm | ||
The Festo Mini slide represents an innovative solution for precision motion control in automated systems. This compact and robust actuator is engineered for applications demanding reliability and performance. With its double-acting mode of operation and advanced elastomer cushioning, it ensures smooth and accurate motion while minimising wear and tear. Built to handle a range of operating pressures and ambient temperatures, this actuator is ideal for diverse industrial environments. Its meticulous design incorporates high-alloy materials and a recirculating ball bearing guide, enhancing durability and functionality. This product seeks to elevate the operational efficiency of your machinery, ensuring superior productivity with minimal upkeep.
Elastomer cushioning provides reliable shock absorption for improved longevity
Recirculating ball bearing guide allows for smooth and precise movement
RoHS-compliant materials ensure adherence to environmental standards
Dual mounting options offer versatility for various installation needs
Class 6 cleanroom compatibility makes it suitable for sensitive environments
Lubricated operation enhances performance while extending service intervals
Related links
- Festo Pneumatic Guided Cylinder - DGSS-6-5-E1A 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-25-E1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-30-E1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-60-E1A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-10-E1A 10mm Stroke Double Acting
