Festo Pneumatic Guided Cylinder - DGSS-10-30-E1A 10 mm Bore, DGSS Series, 30 mm Double Acting Acting
- RS Stock No.:
- 341-835
- Mfr. Part No.:
- DGSS-10-30-E1A
- Brand:
- Festo
Subtotal (1 unit)*
$614.07
(exc. GST)
$675.48
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.07 |
*price indicative
- RS Stock No.:
- 341-835
- Mfr. Part No.:
- DGSS-10-30-E1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Size | 10mm | |
| Series | DGSS | |
| Action Type | Double Acting | |
| Mount Type | Through Hole | |
| Maximum Operating Pressure | 8 bar | |
| Cushioning Type | Elastomer, Double Side | |
| Body Material | Polyamide, Nitrile Rubber (NBR), High Alloy Steel | |
| Maximum Piston Speed | 0.5m/s | |
| Guide Type | Ball Bearing | |
| Rod Type | Piston Rod | |
| Weight | 164g | |
| Standards/Approvals | VDMA24364-C1-L, RoHS | |
| Stroke Length | 30mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Size 10mm | ||
Series DGSS | ||
Action Type Double Acting | ||
Mount Type Through Hole | ||
Maximum Operating Pressure 8 bar | ||
Cushioning Type Elastomer, Double Side | ||
Body Material Polyamide, Nitrile Rubber (NBR), High Alloy Steel | ||
Maximum Piston Speed 0.5m/s | ||
Guide Type Ball Bearing | ||
Rod Type Piston Rod | ||
Weight 164g | ||
Standards/Approvals VDMA24364-C1-L, RoHS | ||
Stroke Length 30mm | ||
The Festo Compact mini slide offers an ideal solution for precise linear motion in various applications. Designed with double-acting operation and a diverse range of features, it enhances automation processes while ensuring reliability. With its readily adjustable stroke length and lightweight construction, it is adept in diverse conditions, satisfying both design versatility and functionality. The yoke design enables efficient integration into existing systems, while the recirculating ball bearing guide provides smooth and precise movement. Its robust materials ensure durability, making it suitable for high-performance environments.
Elastomer cushioning minimises vibration and noise
Optional mounting positions enhance flexibility in installation
Proximity switch detection ensures reliable position sensing
Corrosion resistance class 1 complements low-stress environments
Lubricated operation option for improved performance longevity
Lightweight design allows for easier handling and installation
Related links
- Festo Pneumatic Guided Cylinder - DGSS-6-30-E1A 30mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-50-E1A 50mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-25-E1A 25mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-5-E1A 5mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-15-E1A 15mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-10-E1A 10mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-10-60-E1A 60mm Stroke Double Acting
- Festo Pneumatic Guided Cylinder - DGSS-20-10-E1A 10mm Stroke Double Acting
