RS PRO Pneumatic Guided Cylinder - 16mm Bore, 10mm Stroke, Double Acting

Subtotal (1 unit)*

$435.82

(exc. GST)

$479.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.82

*price indicative

RS Stock No.:
180-334
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stroke

10mm

Bore

16mm

Action

Double

Bearing Type

Slide Bearing

Pneumatic Connection

M5

Maximum Operating Pressure

10bar

Cushioning Type

Rubber

COO (Country of Origin):
CN

RS PRO Pneumatic Guided Cylinder, 10 mm Stroke, Compact


The RS PRO Pneumatic Guided Cylinder is designed for applications requiring precise linear motion and high resistance to side loads. With a compact design, this cylinder is ideal for installations where space is limited, providing reliable performance in demanding environments.

Features and Benefits


Heavy-duty triple rod with slide bearing: Offers strong resistance to side loads, ensuring durability and reliability.

Flexible mounting: Allows for easy installation with multiple mounting points, enhancing versatility.

Compact design: Saves space without compromising on performance, ideal for tight spaces.

Precise movement: Ensures accurate positioning and smooth operation.

High precision: Delivers consistent and reliable performance in critical applications.

Magnetic: Facilitates position sensing for enhanced control.

Rubber cushioned: Provides shock absorption, reducing wear and extending lifespan.

Applications


Automation systems
Material handling
Packaging machinery
Robotics

Additional Information


Key standards: Complies with industry standards for pneumatic components
Pneumatic connection: M5 for easy integration into existing systems
Maximum operating pressure: 10 bar, suitable for high-pressure applications
Operating temperature range: -20 °C to 80 °C, allowing for use in various environments

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links