RS PRO Pneumatic Guided Cylinder - 25mm Bore, 30 mm Double Acting Acting
- RS Stock No.:
- 180-296
- Brand:
- RS PRO
Subtotal (1 unit)*
$493.24
(exc. GST)
$542.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $493.24 |
*price indicative
- RS Stock No.:
- 180-296
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Guided Cylinder | |
| Bore Diameter | 25mm | |
| Series | RS PRO | |
| Action Type | Double Acting | |
| Maximum Operating Pressure | 10 bar | |
| Body Material | Aluminium | |
| Cushioning Type | Rubber | |
| Piston Rod Thread Size | 1/8 in G | |
| Guide Type | Slide Bearing | |
| Maximum Piston Speed | 500mm/s | |
| Minimum Operating Temperature | -20°C | |
| Rod Type | Double | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Height | 38mm | |
| Weight | 1.07kg | |
| Width | 91mm | |
| Stroke Length | 30mm | |
| Length | 84mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Guided Cylinder | ||
Bore Diameter 25mm | ||
Series RS PRO | ||
Action Type Double Acting | ||
Maximum Operating Pressure 10 bar | ||
Body Material Aluminium | ||
Cushioning Type Rubber | ||
Piston Rod Thread Size 1/8 in G | ||
Guide Type Slide Bearing | ||
Maximum Piston Speed 500mm/s | ||
Minimum Operating Temperature -20°C | ||
Rod Type Double | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Height 38mm | ||
Weight 1.07kg | ||
Width 91mm | ||
Stroke Length 30mm | ||
Length 84mm | ||
- COO (Country of Origin):
- CN
RS PRO Pneumatic Guided Cylinder, 30 mm Stroke, Compact
The RS PRO Pneumatic Guided Cylinder is a robust and versatile component designed for applications requiring precise linear motion. With a heavy-duty triple rod and slide bearing, this guided cylinder offers exceptional resistance to side loads, ensuring reliable performance in demanding environments. Its compact design and flexible mounting options make it an ideal choice for space-constrained installations.
Features and Benefits
Heavy-duty triple rod: Provides strong resistance to side loads, enhancing durability and performance
Slide bearing: Ensures smooth and precise movement, reducing wear and maintenance
Flexible mounting: Allows for easy installation in various configurations, increasing versatility
Compact size: Saves space in installations, suitable for tight spaces
High precision: Delivers accurate and repeatable motion, essential for precision tasks
Magnetic: Facilitates position sensing, improving control and automation
Rubber cushioned: Minimises impact and noise, extending the lifespan of the cylinder
Applications
Automation systems
Material handling
Packaging machinery
Assembly lines
Additional Information
Conforms to standard pneumatic connection G 1/8
Operates efficiently within a temperature range of -20 °C to 80 °C
Suitable for use with a maximum operating pressure of 10 bar
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Pneumatic Guided Cylinder - 12 mm Bore 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 16 mm Bore 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 20 mm Bore 30 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25 mm Bore 40 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25 mm Bore 25 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25 mm Bore 50 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25 mm Bore 200 mm Double Acting Acting
- RS PRO Pneumatic Guided Cylinder - 25 mm Bore 75 mm Double Acting Acting
