- RS Stock No.:
- 235-3260
- Mfr. Part No.:
- MDHR2-20R
- Brand:
- SMC
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,199.43
(exc. GST)
$1,319.37
(inc. GST)
Units | Per unit |
1 + | $1,199.43 |
- RS Stock No.:
- 235-3260
- Mfr. Part No.:
- MDHR2-20R
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC MDHR2 series air gripper has 20 mm nominal size. The port location is R and 0.5m lead wire.
Rotary actuated air gripper
Two fingers
Bore sizes 20 (mm)
Auto switch capable
Two fingers
Bore sizes 20 (mm)
Auto switch capable
Specifications
Attribute | Value |
---|---|
Number of Fingers | 2 |
Manufacturer Series | MDHR2 |
Related links
- Insertion & Extraction Tools
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- SMC 2 Finger Double Action Pneumatic Gripper Parallel Gripping Type