Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-L-20-A-NO-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-853
- Mfr. Part No.:
- DHPC-L-20-A-NO-S-2
- Brand:
- Festo
Subtotal (1 unit)*
$774.51
(exc. GST)
$851.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $774.51 |
*price indicative
- RS Stock No.:
- 342-853
- Mfr. Part No.:
- DHPC-L-20-A-NO-S-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 9mm | |
| Series | DHPC-L-20-A-NO-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 261g | |
| Gripping Force - Internal | 139.4N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116843 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 9mm | ||
Series DHPC-L-20-A-NO-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 261g | ||
Gripping Force - Internal 139.4N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116843 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper from festo combines precision engineering with robust functionality, perfect for demanding applications. Designed to excel in environments where reliability and efficiency are paramount, it features a compact form factor that accommodates various mounting positions. With a reliable pneumatic drive system and superior gripping capabilities, this gripper ensures optimal performance across diverse settings. Its dual-jaw mechanism provides a reliable grip, capable of handling delicate components with finesse while maintaining a strong hold. Available with advanced position detection options, this gripper is built to enhance productivity in automated processes, making it an indispensable tool for modern engineering needs.
Pneumatic drive system ensures high-speed operation with minimal delay
Dual-jaw design promotes balanced gripping for enhanced stability
Integrated ball guide mechanism reduces wear and improves longevity
Multi-mounting capability allows easy integration into different setups
Corrosion-resistant materials extend the lifespan of the gripper in various environments
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
