Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-40-A-NO-S-1, Parallel Gripping Type
- RS Stock No.:
- 342-836
- Mfr. Part No.:
- DHPC-40-A-NO-S-1
- Brand:
- Festo
Subtotal (1 unit)*
$1,493.07
(exc. GST)
$1,642.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,493.07 |
*price indicative
- RS Stock No.:
- 342-836
- Mfr. Part No.:
- DHPC-40-A-NO-S-1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 15mm | |
| Action Type | Double Acting | |
| Series | DHPC-40-A-NO-S-1 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.47kg | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 675N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116901 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 15mm | ||
Action Type Double Acting | ||
Series DHPC-40-A-NO-S-1 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.47kg | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 675N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4) | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116901 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is expertly designed for precision handling tasks, offering an exceptional balance between performance and reliability. With a dual-jaw configuration, it ensures accurate gripping and material manipulation, making it ideal for automation in various industrial settings. The gripper excels in operations that require quick response times and high repeatability, contributing to overall productivity improvements. The robust construction and corrosion resistance enhance its durability, ensuring long-term use even in tough environments.
Pneumatic drive system enables quick and efficient operation
Ball guide technology ensures smooth jaw movement for heightened accuracy
Compact design allows for versatile mounting options in confined spaces
Proximity switch position detection ensures precise feedback during operation
Robust housing construction enhances durability while maintaining lightweight properties
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
