Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-32-A-B-2, Parallel Gripping Type
- RS Stock No.:
- 342-831
- Mfr. Part No.:
- DHPC-32-A-B-2
- Brand:
- Festo
Subtotal (1 unit)*
$1,302.03
(exc. GST)
$1,432.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,302.03 |
*price indicative
- RS Stock No.:
- 342-831
- Mfr. Part No.:
- DHPC-32-A-B-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Gripper | |
| Number of Fingers | 2 | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 11mm | |
| Series | DHPC-32-A-B-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 774g | |
| Gripping Force - Internal | 442.6N | |
| Gripping Force - External | 493.7N | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 8116886 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Gripper | ||
Number of Fingers 2 | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 11mm | ||
Series DHPC-32-A-B-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 774g | ||
Gripping Force - Internal 442.6N | ||
Gripping Force - External 493.7N | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 8116886 | ||
- COO (Country of Origin):
- CN
The Festo parallel gripper is engineered for precision and reliability in automation tasks. With its compact design and double-acting mode of operation, it delivers impressive gripping capabilities for a variety of applications. Featuring robust materials such as anodized aluminum and high-alloy stainless steel, this gripper is built to withstand challenging environmental conditions. The integration of a pneumatic drive system ensures consistent performance while maintaining operational flexibility. The product balances lightweight construction with substantial force, making it ideal for handling delicate components in various manufacturing processes.
Exceptional max. gripping force supporting robust operations
Rotationally symmetrical design allowing for versatile use
Ball guide for smooth and accurate movements
Integrated position detection via proximity switch for enhanced operational feedback
Corrosion resistance class which ensuring longevity in diverse settings
Energy-efficient operation with a max. frequency of 1 Hz
- RS Stock No. 0342753
- Mfr. Part No. DHPC-32-A-S-1
Each
$1,302.03
- RS Stock No. 0344863
- Mfr. Part No. DHPC-32-A-S-2
Each
$1,302.03
- RS Stock No. 0350815
- Mfr. Part No. DHPC-32-A-B-1
Each
$1,302.03
- RS Stock No. 0351127
- Mfr. Part No. DHPC-32-A-B
Each
$1,302.03
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type












