Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-NO-S, Parallel Gripping Type
- RS Stock No.:
- 342-760
- Mfr. Part No.:
- DHPC-6-A-NO-S
- Brand:
- Festo
Subtotal (1 unit)*
$571.94
(exc. GST)
$629.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.94 |
*price indicative
- RS Stock No.:
- 342-760
- Mfr. Part No.:
- DHPC-6-A-NO-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 2mm | |
| Action Type | Double Acting | |
| Series | DHPC-6-A-NO-S | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 27g | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 7.8N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116741 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 2mm | ||
Action Type Double Acting | ||
Series DHPC-6-A-NO-S | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 27g | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 7.8N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), VDMA24364-B2-L | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116741 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers precision and reliability in automated handling tasks. Designed for dynamic applications, this model excels in environments where accuracy is paramount. With a compact design and robust construction, it is engineered to operate effectively within a range of operating pressures, ensuring versatility across various setups. The pneumatic drive system delivers swift and effective gripping actions, making it an ideal choice for processes that demand efficiency and speed. Additionally, its corrosion resistant materials ensure longevity, further enhancing its value in demanding industrial settings.
Compact design for easy integration into existing systems
Pneumatic drive system optimises gripping speed and efficiency
Corrosion resistant materials ensure durability in harsh environments
Dual gripper jaws provide consistent and reliable gripping
Advanced position detection enables accurate operation
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
