Festo 2 Finger Double Acting Action Pneumatic Gripper, DHPC-6-A-S-2, Parallel Gripping Type
- RS Stock No.:
- 342-081
- Mfr. Part No.:
- DHPC-6-A-S-2
- Brand:
- Festo
Subtotal (1 unit)*
$571.94
(exc. GST)
$629.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $571.94 |
*price indicative
- RS Stock No.:
- 342-081
- Mfr. Part No.:
- DHPC-6-A-S-2
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 2mm | |
| Action Type | Double Acting | |
| Series | DHPC-6-A-S-2 | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M3 | |
| Weight | 25g | |
| Gripping Force - External | 14.6N | |
| Minimum Operating Temperature | -10°C | |
| Gripping Force - Internal | 11N | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | |
| Maximum Operating Frequency | 3Hz | |
| Model Number | 8116737 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 2mm | ||
Action Type Double Acting | ||
Series DHPC-6-A-S-2 | ||
Maximum Operating Pressure 8 bar | ||
Port Size M3 | ||
Weight 25g | ||
Gripping Force - External 14.6N | ||
Minimum Operating Temperature -10°C | ||
Gripping Force - Internal 11N | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals VDMA24364-B2-L, ISO 8573-1:2010 (7:4:4), RoHS | ||
Maximum Operating Frequency 3Hz | ||
Model Number 8116737 | ||
- COO (Country of Origin):
- CN
The Festo Parallel Gripper offers efficiency and precision for various industrial applications. Designed for pneumatic operation, this model enhances productivity with its double acting feature. Its compact size and robust construction allow it to perform reliably in environments with varying conditions, making it an ideal choice for demanding tasks. With a maximum operating frequency of 3 Hz and minimal opening and closing times, it ensures swift and accurate gripping of components. The unique ball guide mechanism enables smooth and effective jaw movement, ensuring consistency and reliability in every operation. Suitable for environments requiring stringent adherence to material compliance, this device excludes specific metals while maintaining top tier performance. This ensures that it meets industry standards whilst offering superior functionality.
Compact design suitable for tight spaces
Double acting mode for optimal performance
Smooth operation due to ball guide mechanism
Low minimum opening and closing times enhance efficiency
Corrosion resistance ensures longevity in harsh environments
RoHS compliant materials promote safety and environmental responsibility
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
